7012-1086

Heilind Number:ASV7012-1086
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1086
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male QB Bulkhead to SMA Male Cable Asssembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1086
Overall Length:6 in
Connector End 1:SMP
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7012-1086

Detailed Description

Enhance your connectivity with this high-performance SMP Male QB Bulkhead to SMA Male Cable Assembly. Designed for seamless integration with .085 Cable, this 6-inch assembly boasts straight SMP and SMA connectors, ensuring a secure and reliable fit. With an impedance of 50 Ω and an operating frequency of up to 40 GHz, it's perfect for demanding applications. The .085 Flexible Coax cable type offers flexibility and durability, while the plug-style connectors make installation a breeze. Whether you're in need of efficient wire management or reliable signal transmission, this assembly is a must-have in your toolkit. Explore our range of wire, cable, and assemblies for more solutions to suit your needs.