7012-1087

Heilind Number:ASV7012-1087
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1087
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male QB Bulkhead to SMA Male Cable Asssembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1087
Overall Length:12 in
Connector End 1:SMP
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7012-1087

Detailed Description

Enhance your connectivity with this high-performance SMP Male QB Bulkhead to SMA Male Cable Assembly. Designed for .085 Cable, this 12-inch long assembly boasts an operating frequency of up to 40 GHz, making it a reliable choice for demanding applications. With SMP and SMA connectors at each end, both featuring straight styles and a plug gender, seamless integration is guaranteed. The 50 Ω impedance and .085 Flexible Coax cable type further ensure efficient signal transmission. Perfect for wire management in various settings, this assembly is a versatile solution in the realm of coaxial cable assemblies.