7012-1283

Heilind Number:ASV7012-1283
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1283
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to 2.92mm Male Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1283
Overall Length:6 in
Connector End 1:SMP
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1283

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMP Female to 2.92mm Male Cable Assembly. Designed for .085 cable compatibility, this assembly boasts an overall length of 6 inches, making it ideal for various applications. With straight SMP and 2.92mm connectors on either end, it ensures a secure and efficient connection. Operating at a frequency of up to 40 GHz and with an impedance of 50Ω, it guarantees reliable performance in demanding environments. The .085 Flexible Coax cable type offers flexibility without compromising on signal integrity, while the jack and plug connectors cater to diverse gender requirements. Elevate your wire management setup with this essential component.