7012-1284

Heilind Number:ASV7012-1284
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1284
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to 2.92mm Male Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1284
Overall Length:12 in
Connector End 1:SMP
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1284

Detailed Description

Enhance your RF connectivity with this high-performance SMP Female to 2.92mm Male Cable Assembly designed for .085 cables. With an overall length of 12 inches, this assembly boasts straight SMP and 2.92mm connectors, perfect for seamless installations. Operating at frequencies up to 40 GHz with 50Ω impedance, it ensures reliable signal transmission. Crafted with .085 Flexible Coax, it offers flexibility without compromising on quality. Whether for testing, telecommunications, or aerospace applications, this cable assembly delivers exceptional performance. Upgrade your setup today with this essential component.