7012-1285

Heilind Number:ASV7012-1285
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1285
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to 2.92mm Male Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1285
Overall Length:24 in
Connector End 1:SMP
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1285

Detailed Description

Enhance your high-frequency connectivity with this SMP Female to 2.92mm Male Cable Assembly. Designed for optimal performance, this assembly features straight SMP and 2.92mm connectors compatible with .085 flexible coaxial cable. With a 50 Ω impedance and an operating frequency of up to 40 GHz, it ensures reliable signal transmission in demanding applications. The 24-inch overall length provides flexibility in setup, making it a versatile solution for various connectivity needs. Whether you're in the lab, on-site, or in a production environment, this cable assembly guarantees precision and quality in your connections. Explore our range of wire management and coaxial cable assemblies for more essential solutions.