7012-1286

Heilind Number:ASV7012-1286
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1286
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1286
Overall Length:24 in
Connector End 1:SMP
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1286

Detailed Description

Efficiently connect SMP female and 2.92mm male components with this high-quality cable assembly designed for .047 cables. With an impressive operating frequency of 40 GHz and an impedance of 50 Ω, it ensures reliable performance in demanding applications. The straight SMP jack and 2.92mm plug connectors, along with the .047 flexible coax cable, offer seamless transmission. With an overall length of 24 inches, this assembly provides flexibility in setup while maintaining signal integrity. Ideal for wire management and coaxial connections in various industries.