7012-1287

Heilind Number:ASV7012-1287
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1287
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to 2.92mm Male Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1287
Overall Length:6 in
Connector End 1:SMP
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to 2.92 mm
Connector End 1 Style:Right Angle
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1287

Detailed Description

Enhance your connectivity with this high-performance cable assembly, featuring an SMP Female Right Angle connector on one end and a 2.92mm Male Straight connector on the other. Designed for .085 flexible coaxial cables, this assembly ensures reliable signal transmission with its 50 Ω impedance, making it ideal for high-frequency applications up to 40 GHz. With an overall length of 6 inches, it offers flexibility in setup while maintaining signal integrity. Perfect for demanding environments, this cable assembly is a must-have for professionals in need of efficient and durable connectivity solutions. Upgrade your setup today with this essential component.