7012-1288

Heilind Number:ASV7012-1288
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1288
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to 2.92mm Male Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1288
Overall Length:12 in
Connector End 1:SMP
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to 2.92 mm
Connector End 1 Style:Right Angle
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1288

Detailed Description

Enhance your connectivity with this high-performance SMP Female Right Angle to 2.92mm Male Cable Assembly, designed for seamless integration with .085 Flexible Coax cables. With an impressive operating frequency of 40 GHz and an impedance of 50 Ω, this assembly ensures reliable signal transmission in demanding environments. The 12-inch overall length offers flexibility in installation, while the combination of right angle and straight connector styles accommodates various setup requirements. Featuring a jack gender for the SMP connector and a plug gender for the 2.92mm connector, this assembly is a versatile solution for your connectivity needs. Perfect for applications in the aerospace, defense, and telecommunications industries, this cable assembly guarantees high-quality performance. Elevate your connectivity experience with this essential component.