7012-1289

Heilind Number:ASV7012-1289
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1289
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to 2.92mm Male Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1289
Overall Length:24 in
Connector End 1:SMP
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to 2.92 mm
Connector End 1 Style:Right Angle
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1289

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMP Female Right Angle to 2.92mm Male Cable Assembly. Designed for seamless integration with .085 Flexible Coax cables, this assembly boasts an impressive operating frequency of 40 GHz, making it ideal for demanding applications. With a total length of 24 inches, it offers flexibility in installation while ensuring optimal signal transmission. The SMP jack and 2.92mm plug connectors provide reliable and secure connections, while the right-angle and straight configurations cater to various setup requirements. Whether you're in the lab, field, or production line, this cable assembly guarantees precision and performance in every use. Explore our range of Coaxial Cable Assemblies for more high-quality solutions in wire management.