7012-1290

Heilind Number:ASV7012-1290
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1290
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to 2.92mm Male Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1290
Overall Length:24 in
Connector End 1:SMP
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to 2.92 mm
Connector End 1 Style:Right Angle
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1290

Detailed Description

Enhance your connectivity with this high-performance SMP Female R/A to 2.92mm Male Cable Assembly, meticulously crafted for seamless transmission on .047 cables. With an impressive operating frequency of 40 GHz and 50Ω impedance, this assembly ensures reliable signal integrity in demanding applications. The 24-inch overall length offers flexibility in setup, while the Right Angle SMP and Straight 2.92mm connectors provide a secure and efficient interface. Engineered for precision and durability, this cable assembly is a must-have in any setup requiring superior coaxial connectivity.