7012-1291

Heilind Number:ASV7012-1291
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1291
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMP Female Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1291
Overall Length:6 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-1291

Detailed Description

Enhance your high-frequency connectivity with this SMP Female to SMP Female Cable Assembly. Designed for .085 Cable, this 6-inch long assembly ensures seamless signal transmission. Operating at up to 40 GHz with a 50 Ω impedance, it guarantees reliable performance in demanding applications. Featuring straight SMP connectors on both ends, with jack gender for easy installation, this cable assembly is a versatile solution for your coaxial connection needs. Suitable for various industries, including wire management, it is a must-have for efficient signal transmission in your setup.