7012-1292

Heilind Number:ASV7012-1292
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1292
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMP Female Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1292
Overall Length:12 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-1292

Detailed Description

Enhance your connectivity with this SMP Female to SMP Female Cable Assembly designed for seamless integration with .085 cable. Boasting an overall length of 12 inches, this assembly ensures flexibility and convenience in various setups. Operating at an impressive frequency of 40 GHz with a 50 Ω impedance, it guarantees reliable performance. The straight SMP connectors at both ends, featuring a female jack design, offer secure and stable connections. Crafted with precision using .085 Flexible Coax, this cable assembly is a vital component for high-frequency applications in industries such as telecommunications, aerospace, and defense. Trust in its quality construction for efficient signal transmission and seamless data transfer. Elevate your connectivity solutions with this essential component.