7012-1293

Heilind Number:ASV7012-1293
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1293
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMP Female Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1293
Overall Length:24 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-1293

Detailed Description

Enhance your high-frequency connectivity with our SMP Female to SMP Female Cable Assembly. Designed for .085 cable, this 24-inch assembly offers seamless signal transmission up to 40 GHz. Featuring SMP connectors on both ends, each with a straight, jack-style configuration, it ensures a secure and efficient link. With a 50 Ω impedance and .085 flexible coaxial construction, this assembly is ideal for demanding applications in wire management and coaxial cable setups. Trust in its quality for superior performance in your projects.