7012-1294

Heilind Number:ASV7012-1294
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1294
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMPM Female Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1294
Overall Length:6 in
Connector End 1:SMP
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-1294

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMP Female to SMPM Female Cable Assembly. Designed for .047 Cable, this 6-inch long coaxial cable ensures seamless signal transmission up to 40 GHz. Engineered with precision, it features straight SMP and SMPM connectors with a 50 Ω impedance, ideal for demanding applications. Whether you're in the field of telecommunications, aerospace, or research, this cable assembly guarantees optimal performance. Upgrade your setup today and experience the difference in signal quality and reliability.