7012-1295

Heilind Number:ASV7012-1295
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1295
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMPM Female Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1295
Overall Length:12 in
Connector End 1:SMP
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-1295

Detailed Description

Enhance your connectivity with this high-performance SMP Female to SMPM Female Cable Assembly, designed for seamless integration into your system. Featuring a .047 cable with a durable 12-inch overall length, this assembly ensures reliable signal transmission at frequencies up to 40 GHz. The straight SMP and SMPM connectors, both with a 50 Ω impedance, offer a secure and low-loss connection for optimal performance. With a jack-to-jack configuration, this cable assembly is perfect for a variety of applications in wire management and coaxial cable setups. Upgrade your setup today with this essential component.