7012-1296

Heilind Number:ASV7012-1296
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1296
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMPM Female Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1296
Overall Length:24 in
Connector End 1:SMP
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-1296

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMP Female to SMPM Female Cable Assembly. Designed for optimal performance with .047 Flexible Coax cables, this assembly boasts an impressive operating frequency of 40 GHz, making it ideal for demanding applications. With straight SMP and SMPM connectors on each end, both featuring a jack gender, seamless and reliable connections are guaranteed. The 24-inch overall length offers flexibility in setup, while the 50 Ω impedance ensures efficient signal transmission. Perfect for a wide range of industries, this cable assembly is a must-have for any professional setup. Elevate your wire management game with this essential component.