7012-1297

Heilind Number:ASV7012-1297
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1297
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMPM Female Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1297
Overall Length:6 in
Connector End 1:SMP
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-1297

Detailed Description

Enhance your high-frequency connections with our SMP Female to SMPM Female Cable Assembly, designed for seamless integration with .085 Cable. With a 6-inch overall length, this assembly offers optimal flexibility and efficiency in your setups. Operating at up to 40 GHz, it ensures reliable performance in demanding environments. The straight SMP and SMPM connectors feature jack gender, providing a secure and stable interface. Constructed with 50 Ω impedance and .085 Flexible Coax cable type, this assembly guarantees low signal loss and high-speed transmission. Perfect for various applications in wire management, cable assemblies, and more. Elevate your connectivity solutions with this high-quality coaxial cable assembly.