7012-1298

Heilind Number:ASV7012-1298
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1298
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMPM Female Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1298
Overall Length:12 in
Connector End 1:SMP
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-1298

Detailed Description

Enhance your connectivity with this high-performance SMP Female to SMPM Female Cable Assembly. Designed for seamless integration with .085 cables, this 12-inch long assembly ensures reliable signal transmission. Operating at an impressive 40 GHz frequency, it guarantees optimal performance in demanding applications. Crafted with precision, it features straight SMP and SMPM connectors, both with a 50 Ω impedance. With a flexible coax cable type, it offers versatility and durability. Whether you're in need of wire management solutions or seeking to streamline your cable assemblies, this product is a must-have in your toolkit. Elevate your connectivity experience with this essential component.