7012-1299

Heilind Number:ASV7012-1299
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1299
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMPM Female Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1299
Overall Length:24 in
Connector End 1:SMP
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-1299

Detailed Description

Enhance your high-frequency connections with our SMP Female to SMPM Female Cable Assembly, designed for seamless integration with .085 coaxial cables. Featuring a straight SMP connector at one end and a straight SMPM connector at the other, this 24-inch cable ensures reliable signal transmission with 50 Ω impedance up to 40 GHz. Crafted with precision, it's ideal for demanding applications in telecommunications, aerospace, and beyond. Upgrade your setup with this essential component for optimal performance and connectivity.