7012-1300

Heilind Number:ASV7012-1300
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1300
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female QB to SMA Male Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1300
Overall Length:24 in
Connector End 1:SMP
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1300

Detailed Description

Enhance your high-frequency connectivity with this SMP Female QB to SMA Male Cable Assembly designed for .085 cables. Featuring straight SMP and SMA connectors, this 24-inch long assembly ensures reliable performance at up to 40 GHz. The 50 Ω impedance and .085 Flexible Coax cable type guarantee optimal signal transmission, while the jack-to-plug gender configuration offers versatile compatibility. Perfect for demanding applications in wire management, this assembly is a must-have for maintaining seamless communication in complex setups.