7012-1301

Heilind Number:ASV7012-1301
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1301
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female QB to SMA Male Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1301
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7012-1301

Detailed Description

Enhance your connectivity with this high-performance SMP Female QB to SMA Male Cable Assembly. Designed for seamless integration with .047 Cable, this 6-inch long assembly boasts a straight SMA connector at one end and a straight SMP connector at the other, ensuring a secure and reliable connection. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it is ideal for demanding applications where signal integrity is paramount. The .047 Flexible Coax cable type offers flexibility and durability, making it suitable for various setups. Whether you're in the field of wire management, cable assemblies, or coaxial cable assemblies, this premium quality product is a must-have for your toolkit. Upgrade your connectivity solutions today.