7012-1302

Heilind Number:ASV7012-1302
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1302
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female QB to SMA Male Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1302
Overall Length:12 in
Connector End 1:SMP
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1302

Detailed Description

Stay connected seamlessly with our SMP Female QB to SMA Male Cable Assembly, designed for high-frequency applications up to 40 GHz. This .047 flexible coaxial cable, with an overall length of 12 inches, ensures reliable signal transmission with its 50 Ω impedance. The straight SMP female jack and SMA male plug connectors offer a secure and efficient connection for your RF systems. Perfect for wire management in various industries, this cable assembly guarantees optimal performance in demanding environments. Upgrade your setup with this essential component for smooth and uninterrupted communication.