7012-1303

Heilind Number:ASV7012-1303
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1303
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female QB to SMA Male Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1303
Overall Length:24 in
Connector End 1:SMP
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1303

Detailed Description

Enhance your connectivity with this high-performance SMP Female QB to SMA Male Cable Assembly designed for optimal signal transmission. Featuring a .047 flexible coax cable with an impedance of 50 Ω, this assembly ensures reliable operation even at high frequencies up to 40 GHz. With straight SMP and SMA connectors at each end, it offers a seamless interface for your RF components. The 24-inch overall length provides flexibility in setup, making it ideal for various applications in wire management and coaxial cable assemblies. Upgrade your connectivity solutions with this precision-engineered cable assembly.