7012-1321

Heilind Number:ASV7012-1321
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMA Male Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1321
Overall Length:6 in
Connector End 1:SMP
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1321

Detailed Description

Enhance your connectivity with this high-performance SMP Female to SMA Male Cable Assembly. Designed for seamless integration with .085 Cable, this 6-inch assembly boasts straight SMP and SMA connectors for a secure fit. With an impedance of 50 Ω and an operating frequency of up to 40 GHz, it ensures reliable signal transmission in demanding environments. Crafted from .085 Flexible Coax, it offers flexibility and durability for long-lasting use. Perfect for various applications, this cable assembly is a must-have for professionals in the field. Elevate your setup with this essential component.