7012-1322

Heilind Number:ASV7012-1322
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMA Male Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1322
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7012-1322

Detailed Description

Stay connected with our high-performance SMP Female to SMA Male Cable Assembly, designed for seamless integration with .085 cable systems. With an overall length of 12 inches, this assembly features SMA and SMP connectors for reliable signal transmission in demanding environments. Operating at frequencies up to 18 GHz with a 50 Ω impedance, it ensures optimal performance in various applications. The .085 flexible coax cable offers flexibility and durability, while straight plug and jack connectors provide easy installation. Perfect for wire management and coaxial cable assemblies, this essential component guarantees efficient and secure connectivity in any setup. Elevate your connectivity solutions with this premium cable assembly.