7012-1323

Heilind Number:ASV7012-1323
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMA Male Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1323
Overall Length:24 in
Connector End 1:SMP
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1323

Detailed Description

Enhance your high-frequency connectivity with this precision-engineered SMP Female to SMA Male Cable Assembly. Designed for optimal performance with .085 cable, this 24-inch coaxial cable boasts straight SMP and SMA connectors, ensuring a secure and seamless connection. With a 50 Ω impedance and a maximum operating frequency of 40 GHz, it's perfect for demanding applications in industries such as telecommunications, aerospace, and defense. The .085 flexible coax cable construction guarantees both flexibility and durability, while the jack-to-plug gender combination caters to various setup requirements. Elevate your signal transmission efficiency with this essential component, a standout in our extensive range of coaxial cable assemblies.