7012-1324

Heilind Number:ASV7012-1324
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMA Male Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1324
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7012-1324

Detailed Description

Enhance your connectivity with this high-performance SMP Female to SMA Male Cable Assembly. Designed for seamless integration with .047 Cable, this 6-inch long assembly boasts durable construction and impeccable signal transmission capabilities. With SMA and SMP connectors offering 50 Ω impedance, it's ideal for applications demanding precision and reliability. Operating efficiently up to 18 GHz, it's perfect for high-frequency use. The straight plug-to-jack configuration ensures a secure and stable connection. Elevate your wire management setup with this essential component in the Coaxial Cable Assemblies category.