7012-1325

Heilind Number:ASV7012-1325
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMA Male Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1325
Connector End 1:SMP
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1325

Detailed Description

Enhance your connectivity with this high-performance SMP Female to SMA Male Cable Assembly. Designed for seamless integration with .047 cables, this 12-inch long assembly ensures reliable signal transmission at frequencies up to 40 GHz. Featuring SMP and SMA connectors, both with straight styles and 50 Ω impedance, it guarantees optimal performance in demanding applications. The jack-to-plug gender configuration further enhances versatility, making it a valuable addition to your wire management and cable assembly setup. Perfect for professionals in the field of products, wire management, and coaxial cable assemblies, this cable assembly is a must-have for maintaining efficient connectivity in your projects.