7012-1326

Heilind Number:ASV7012-1326
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMA Male Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1326
Connector End 1:SMP
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1326

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMP Female to SMA Male Cable Assembly. Designed for optimal performance with .047 cable, this 24-inch long assembly features straight SMP and SMA connectors for seamless compatibility. With an impedance of 50 Ω and an operating frequency of up to 40 GHz, it ensures reliable signal transmission for your critical applications. Whether used in industrial settings or research laboratories, this cable assembly guarantees efficient data transfer. Upgrade your wire management system with this essential component, a testament to quality and precision in coaxial cable assemblies.