7012-1327

Heilind Number:ASV7012-1327
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1327
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to SMA Male R/A Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1327
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7012-1327

Detailed Description

Enhance your connectivity with this high-performance SMP Female Right Angle to SMA Male Right Angle Cable Assembly. Designed for seamless integration with .085 flexible coaxial cables, this 6-inch assembly ensures reliable signal transmission at frequencies up to 18 GHz. Featuring a 50 Ω impedance and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. The SMA plug and SMP jack connectors, both right-angled for convenient installation, guarantee a secure and efficient connection. Perfect for demanding applications in wire management and coaxial cable assemblies, this cable assembly is a must-have for professionals in the field.