7012-1328

Heilind Number:ASV7012-1328
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to SMA Male R/A Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1328
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7012-1328

Detailed Description

Upgrade your connectivity with this high-performance Cable Assembly, featuring a SMP Female Right Angle connector on one end and a SMA Male Right Angle connector on the other. Designed for seamless compatibility with .085 Flexible Coax cables, this assembly ensures optimal signal integrity and transmission quality. With a 50Ω impedance and an operating frequency of up to 18 GHz, it is perfect for high-speed data applications. The 12-inch overall length offers flexibility in installation, while the Plug and Jack gender options cater to diverse connectivity needs. Ideal for demanding environments, this rugged assembly guarantees reliable performance in critical setups. Explore our range of Wire Management products for more solutions to streamline your connectivity setup.