7012-1329

Heilind Number:ASV7012-1329
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to SMA Male R/A Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1329
Connector End 1:SMP
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMA
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1329

Detailed Description

Enhance your high-frequency signal transmission with this meticulously engineered SMP Female R/A to SMA Male R/A Cable Assembly. Designed for impeccable performance, this assembly features a .085 Flexible Coax cable with an operating frequency of up to 40 GHz, making it ideal for demanding applications. With right-angle SMP and SMA connectors, it ensures a secure and efficient connection, while the 50 Ω impedance guarantees optimal signal integrity. Whether you're in the field of telecommunications, aerospace, or test and measurement, this cable assembly is a reliable solution for your connectivity needs. With an overall length of 24 inches, it offers flexibility and convenience in your setup. Trust in its quality construction and performance, backed by our commitment to excellence in wire management and cable assemblies. Elevate your connectivity experience with this essential component in high-speed data transfer.