7012-1330

Heilind Number:ASV7012-1330
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1330
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to SMA Male R/A Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1330
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7012-1330

Detailed Description

Enhance your connectivity with this high-performance cable assembly designed for seamless signal transmission. Featuring a SMP Female Right Angle connector on one end and a SMA Male Right Angle connector on the other, it is ideal for .047 cable applications. With an overall length of 6 inches, this flexible coaxial cable assembly boasts 50 Ω impedance and is optimized for operating frequencies up to 18 GHz. Whether you're in need of reliable wire management or seeking to upgrade your existing setup, this assembly is a must-have in your toolkit. Perfect for a wide range of applications, it guarantees secure and efficient connections every time. Elevate your connectivity experience with this essential component.