7012-1331

Heilind Number:ASV7012-1331
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1331
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to SMA Male R/A Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1331
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7012-1331

Detailed Description

Enhance your high-frequency connectivity with this precision-engineered cable assembly. Designed for seamless performance, it features a SMP Female Right Angle connector on one end and a SMA Male Right Angle connector on the other, making it ideal for .047 cable applications. With an impressive operating frequency of 18 GHz and a 50 Ω impedance, it ensures reliable signal transmission in demanding environments. The 12-inch overall length offers flexibility in setup, while the .047 Flexible Coax cable construction guarantees durability. Perfect for a wide range of industrial and commercial applications, this cable assembly is a must-have for seamless connectivity solutions.