7012-1332

Heilind Number:ASV7012-1332
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1332
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to SMA Male R/A Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1332
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7012-1332

Detailed Description

Ensure seamless connectivity with our SMP Female R/A to SMA Male R/A Cable Assembly. Designed for efficient signal transmission, this assembly is ideal for use with .047 cables. With an overall length of 24 inches, it offers flexibility in setup. The SMA and SMP connectors, both right-angled, ensure a secure fit in tight spaces. Operating at a frequency of 18 GHz with an impedance of 50 Ω, this cable assembly guarantees reliable performance. Crafted from durable .047 flexible coax, it is a dependable choice for various applications in wire management and coaxial cable assemblies. The SMA to SMP configuration, with plug and jack genders respectively, further enhances its versatility. Trust in this high-quality cable assembly for your connectivity needs.