7015-0616

Heilind Number:ASV7015-0616
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7015-0616
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to 2.92mm Male Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7015-0616
Overall Length:24 in
Connector End 1:2.92 mm
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:2.92 mm to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7015-0616

Detailed Description

Enhance your high-frequency signal transmission with this cutting-edge coaxial cable assembly. Designed for optimal performance, it boasts an impedance of 50 Ω and operates seamlessly at up to 40 GHz. With an overall length of 24 inches and featuring 2.92 mm connectors on both ends, this cable ensures a secure and efficient connection. The .085 Flexible Coax cable type offers flexibility without compromising on quality. Perfect for various applications requiring precision and reliability, this assembly is RoHS compliant, guaranteeing environmental responsibility. Upgrade your wire management setup with this essential component.