7015-0617

Heilind Number:ASV7015-0617
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7015-0617
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to 2.92mm Male Cable Assembly for .085 Cable (OAL 36")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7015-0617
Overall Length:36 in
Connector End 1:2.92 mm
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:2.92 mm to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7015-0617

Detailed Description

Enhance your high-frequency connectivity with this premium .085 Flexible Coax Cable Assembly. At 36 inches in overall length, it offers ample reach for versatile setups. Featuring 2.92 mm connectors on both ends, it ensures a reliable connection, with a 50 Ω impedance ideal for efficient signal transmission. Operating flawlessly up to 40 GHz, it's perfect for demanding applications. The straight plug design on both ends guarantees a secure fit, while its RoHS compliance underscores our commitment to quality and environmental responsibility. A must-have in your arsenal for seamless wire management and optimal performance in any setup. Elevate your connectivity experience with this essential Coaxial Cable Assembly.