7015-0717

Heilind Number:ASV7015-0717
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7015-0717
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to 2.92mm Male Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7015-0717
Overall Length:6 in
Connector End 1:2.92 mm
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.92 mm to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7015-0717

Detailed Description

Enhance your high-frequency connectivity with our .047 Flexible Coax Cable Assembly. Designed for seamless performance up to 40 GHz, this assembly features straight 2.92 mm connectors on both ends, ensuring a secure and efficient link. With a 50 Ω impedance, it meets industry standards for signal integrity. The 6-inch overall length offers flexibility in installation, while the plug connectors cater to versatile connectivity needs. Perfect for applications requiring reliable signal transmission, this cable assembly is a must-have for your setup. Explore the possibilities of seamless communication with this high-quality coaxial cable assembly.