7015-0718

Heilind Number:ASV7015-0718
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7015-0718
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to 2.92mm Male Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7015-0718
Overall Length:12 in
Connector End 1:2.92 mm
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.92 mm to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7015-0718

Detailed Description

Enhance your high-frequency connectivity with this precision-engineered coaxial cable assembly. Operating seamlessly at up to 40 GHz, it ensures optimal signal transmission in demanding environments. The .047 Flexible Coax cable, with a 50 Ω impedance, delivers reliable performance over its 12-inch length. Featuring straight 2.92 mm connectors on both ends, each with a plug gender, it guarantees a secure and efficient interface. Crafted for durability and functionality, this assembly is a vital component for various applications in the realm of wire management and signal integrity. Rest assured of its quality, as it meets industry standards for performance and reliability.