7015-0802

Heilind Number:ASV7015-0802
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7015-0802
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to 2.92mm Male Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7015-0802
Overall Length:24 in
Connector End 1:2.92 mm
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.92 mm to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7015-0802

Detailed Description

Enhance your connectivity with this high-performance .047 Flexible Coax cable assembly. Measuring 24 inches in length, it offers seamless transmission with 2.92mm connectors on both ends, ensuring a reliable 50Ω impedance. Operating efficiently up to 40GHz, this straight-to-straight assembly is perfect for demanding applications. Crafted with precision, it guarantees optimal signal integrity and durability. Elevate your wire management setup with this essential component, a standout in our vast range of coaxial cable assemblies.