7015-0803

Heilind Number:ASV7015-0803
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7015-0803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to 2.92mm Male Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7015-0803
Overall Length:6 in
Connector End 1:2.92 mm
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:2.92 mm to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7015-0803

Detailed Description

Enhance your connectivity with this high-performance coaxial cable assembly, designed for seamless signal transmission in demanding environments. With an overall length of 6 inches, this cable features straight 2.92 mm connectors on both ends, offering a secure and reliable connection. Operating at a frequency of 40 GHz and with an impedance of 50 Ω, it ensures optimal performance for your critical applications. The cable itself is .085 Flexible Coax, combining flexibility with durability for versatile use. Whether you're in the lab, the field, or anywhere in between, this cable assembly is a trusted companion for your connectivity needs.