7016-0056

Heilind Number:ASV7016-0056
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0056
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to 2.4mm Male Cable Assembly for 0.047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0056
Overall Length:6 in
Connector End 1:2.4 mm
Connector End 2:2.4 mm
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.4 mm to 2.4 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7016-0056

Detailed Description

Enhance your connectivity with this high-performance .047 Flexible Coax cable assembly. With straight 2.4mm plug connectors on both ends, it offers seamless compatibility for various applications. Operating at an impressive frequency of 50 GHz, this cable ensures reliable signal transmission in high-speed environments. Constructed with 50 Ω impedance, it guarantees optimal performance. The 6-inch overall length provides flexibility in installation, making it suitable for diverse setups. Trust in this cable assembly for efficient and durable connectivity solutions.