7016-0057

Heilind Number:ASV7016-0057
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0057
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to 2.4mm Male Cable Assembly for 0.047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0057
Overall Length:12 in
Connector End 1:2.4 mm
Connector End 2:2.4 mm
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.4 mm to 2.4 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7016-0057

Detailed Description

Enhance your high-frequency connectivity with this .047 Flexible Coax Cable Assembly. With an overall length of 12 inches and operating frequency of up to 50 GHz, it is designed for optimal performance in demanding applications. Featuring 2.4 mm straight plug connectors on both ends, this cable ensures secure and reliable connections. Its 50 Ω impedance guarantees minimal signal loss, making it ideal for precision transmission. Durable and flexible, it offers versatility for various setups. Upgrade your wire management with this essential component for seamless data and signal transmission.