7016-0058

Heilind Number:ASV7016-0058
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0058
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to 2.4mm Male Cable Assembly for 0.085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0058
Overall Length:6 in
Connector End 1:2.4 mm
Connector End 2:2.4 mm
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:2.4 mm to 2.4 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7016-0058

Detailed Description

Enhance your connectivity with this high-performance .085 Flexible Coax Cable Assembly. Measuring 6 inches in length, it boasts 2.4mm straight plug connectors on both ends, ensuring a secure and seamless fit. Operating at an impressive frequency of 50GHz and with an impedance of 50Ω, it is ideal for high-speed data transmission. Whether for professional or personal use, this cable assembly guarantees reliable signal integrity. Elevate your wire management setup with this essential component.