7016-0059

Heilind Number:ASV7016-0059
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0059
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to 2.4mm Male Cable Assembly for 0.085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0059
Overall Length:12 in
Connector End 1:2.4 mm
Connector End 2:2.4 mm
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:2.4 mm to 2.4 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7016-0059

Detailed Description

Enhance your high-frequency connectivity with this advanced .085 Flexible Coax Cable Assembly. With an impressive operating frequency of 50 GHz and an impedance of 50 Ω, it guarantees reliable performance for your critical applications. The 12-inch cable features straight connectors on both ends, each measuring 2.4 mm in a plug configuration. Designed for optimal signal transmission, it is a vital component for your wire management setup, ensuring seamless connectivity in even the most demanding environments. Trust in this cable assembly for efficient data transfer and communication within your systems.