7016-0060

Heilind Number:ASV7016-0060
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0060
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to 2.92mm Male Cable Assembly for 0.047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0060
Overall Length:6 in
Connector End 1:2.4 mm
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.4 mm to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7016-0060

Detailed Description

Enhance your high-frequency connectivity with this 6-inch coaxial cable assembly. Featuring a .047 Flexible Coax construction, it ensures optimal performance at 50 GHz. The straight 2.4mm plug to 2.92mm plug design offers seamless compatibility, while the 50-ohm impedance guarantees efficient signal transmission. Whether for industrial or personal use, this cable assembly is a reliable solution for your connectivity needs. Upgrade your setup and experience enhanced signal integrity with this high-quality coaxial cable assembly.