7016-0061

Heilind Number:ASV7016-0061
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0061
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to 2.92mm Male Cable Assembly for 0.047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0061
Overall Length:12 in
Connector End 1:2.4 mm
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.4 mm to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7016-0061

Detailed Description

Enhance your connectivity with this high-performance coaxial cable assembly, designed for optimal signal transmission. With an overall length of 12 inches and impedance of 50 Ω, it ensures reliable data transfer even at operating frequencies up to 50 GHz. The .047 Flexible Coax cable type offers flexibility without compromising on efficiency. Featuring straight connectors at both ends – 2.4 mm plug to 2.92 mm plug – it guarantees a secure and seamless connection every time. Perfect for various applications in wire management and cable assemblies, this component is a must-have for professionals in the field.