7016-0062

Heilind Number:ASV7016-0062
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0062
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to 2.92mm Male Cable Assembly for 0.085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0062
Overall Length:6 in
Connector End 1:2.4 mm
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:2.4 mm to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7016-0062

Detailed Description

Enhance your high-frequency signal transmission with this premium .085 Flexible Coax cable assembly. With straight 2.4mm plug to 2.92mm plug connectors, it guarantees seamless connectivity in demanding applications. Operating at an impressive 50GHz, this 50Ω impedance cable offers reliable performance and signal integrity. At 6 inches in length, it provides flexibility without compromising on quality, making it a perfect choice for various wire management and cable assembly needs. Upgrade your setup with this essential component for optimal efficiency in data transmission.