7016-0063

Heilind Number:ASV7016-0063
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0063
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to 2.92mm Male Cable Assembly for 0.085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0063
Overall Length:12 in
Connector End 1:2.4 mm
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:2.4 mm to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7016-0063

Detailed Description

Enhance your high-frequency signal transmission with this meticulously engineered .085 Flexible Coax Cable Assembly. With an operating frequency of 50 GHz and 50 Ω impedance, it ensures optimal performance for demanding applications. Measuring 12 inches in length, this cable features straight 2.4mm to 2.92mm connectors on each end, both with plug gender. Its precision design and durable construction make it a reliable choice for various industries, from telecommunications to aerospace. Stay connected with confidence using this essential component in your setup.