7016-0064

Heilind Number:ASV7016-0064
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0064
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to SMPM Female R/A Cable Assembly for 0.047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0064
Overall Length:6 in
Connector End 1:2.4 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.4 mm to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Right Angle
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7016-0064

Detailed Description

Enhance your high-frequency connectivity with this meticulously engineered .047 Flexible Coax Cable Assembly. With an overall length of 6 inches and operating frequency capabilities up to 50 GHz, this assembly is crafted for optimal performance in demanding environments. Featuring a straight 2.4 mm plug on one end and a right-angle SMPM jack on the other, it offers versatile connectivity options. The 50 Ω impedance ensures reliable signal transmission, making it ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. Upgrade your network infrastructure with this high-quality coaxial cable assembly, designed for precision and durability.